
KGM31BCG1H222GT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H222GTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H222GTCT-ND - Cut Tape (CT) 478-KGM31BCG1H222GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H222GT |
Description | CAP CER 2200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H222GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,43500 € | 4,35 € |
50 | 0,33480 € | 16,74 € |
100 | 0,30370 € | 30,37 € |
500 | 0,25160 € | 125,80 € |
1.000 | 0,23548 € | 235,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,21551 € | 862,04 € |
8.000 | 0,20634 € | 1.650,72 € |
12.000 | 0,20174 € | 2.420,88 € |
20.000 | 0,19665 € | 3.933,00 € |
28.000 | 0,19367 € | 5.422,76 € |
40.000 | 0,19081 € | 7.632,40 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |