12065A222GA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 761
Unit Price: 0,63000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.439
Unit Price: 0,78000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,21953 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,38244 €
Datasheet

Direct


KEMET
In Stock: 2.885
Unit Price: 1,04000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,10691 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 1.471
Unit Price: 0,51000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,13310 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,72727 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,72727 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,38244 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,72727 €
Datasheet
1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065A222GA12A

DigiKey Part Number
12065A222GA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065A222GA12A
Description
CAP CER 2200PF 50V NP0 1206
Customer Reference
Detailed Description
2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065A222GA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.