VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A222GXACW1BC

DigiKey Part Number
720-VJ1206A222GXACW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A222GXACW1BCCT-ND - Cut Tape (CT)
720-VJ1206A222GXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A222GXACW1BC
Description
CAP CER 2200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A222GXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.471
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31200 €3,12 €
500,23200 €11,60 €
1000,19690 €19,69 €
5000,17494 €87,47 €
1.0000,16263 €162,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10957 €438,28 €
8.0000,10876 €870,08 €
12.0000,10834 €1.300,08 €
20.0000,10786 €2.157,20 €
28.0000,10757 €3.011,96 €
40.0000,10729 €4.291,60 €
48.0000,10666 €5.119,68 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €