1206 (3216 Metric) 1,52mm P Code
cms-photo-disclaimer
1206 (3216 Metric) 1,52mm P Code
1206-J

KGM31VCG2A222FU

cms-digikey-product-number
478-KGM31VCG2A222FUTR-ND - Tape & Reel (TR)
478-KGM31VCG2A222FUCT-ND - Cut Tape (CT)
478-KGM31VCG2A222FUDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
KGM31VCG2A222FU
cms-description
CAP CER 2200PF 100V C0G/NP0 1206
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
KGM31VCG2A222FU Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 7.439
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,78000 €0,78 €
100,49600 €4,96 €
500,38440 €19,22 €
1000,35000 €35,00 €
5000,29182 €145,91 €
1.0000,27383 €273,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4.0000,25177 €1.007,08 €
8.0000,24154 €1.932,32 €
12.0000,23641 €2.836,92 €
20.0000,23072 €4.614,40 €
28.0000,22740 €6.367,20 €
cms-manufacturer-standard-package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €