KGM21CV51A104ZT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03329 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.000
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 243.138
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 36.775
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,03774 €
Datasheet

Direct


KEMET
In Stock: 3.962
Unit Price: 0,21000 €
Datasheet

Upgrade


KEMET
In Stock: 80.862
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 42.775
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 12.218
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 114.371
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 96.391
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
0805 (2012 Metric) 0,71mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21CV51A104ZT

DigiKey Part Number
478-KGM21CV51A104ZTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21CV51A104ZT
Description
CAP CER 0.1UF 10V Y5V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21CV51A104ZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04166 €166,64 €
Manufacturers Standard Package
Unit Price without VAT:0,04166 €
Unit Price with VAT:0,04958 €