
KGM21CV51C104ZT | |
---|---|
DigiKey Part Number | 478-KGM21CV51C104ZTTR-ND - Tape & Reel (TR) 478-KGM21CV51C104ZTCT-ND - Cut Tape (CT) 478-KGM21CV51C104ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21CV51C104ZT |
Description | CAP CER 0.1UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21CV51C104ZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,11300 € | 1,13 € |
50 | 0,08140 € | 4,07 € |
100 | 0,07170 € | 7,17 € |
500 | 0,05520 € | 27,60 € |
1.000 | 0,05012 € | 50,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04337 € | 173,48 € |
8.000 | 0,04049 € | 323,92 € |
12.000 | 0,03905 € | 468,60 € |
20.000 | 0,03746 € | 749,20 € |
28.000 | 0,03652 € | 1.022,56 € |
40.000 | 0,03562 € | 1.424,80 € |
48.000 | 0,03520 € | 1.689,60 € |
96.000 | 0,03377 € | 3.241,92 € |
100.000 | 0,03369 € | 3.369,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |