
KGM21CV51E104ZT | |
---|---|
DigiKey Part Number | 478-KGM21CV51E104ZTTR-ND - Tape & Reel (TR) 478-KGM21CV51E104ZTCT-ND - Cut Tape (CT) 478-KGM21CV51E104ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21CV51E104ZT |
Description | CAP CER 0.1UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21CV51E104ZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04600 € | 0,46 € |
50 | 0,03200 € | 1,60 € |
100 | 0,02760 € | 2,76 € |
500 | 0,02026 € | 10,13 € |
1.000 | 0,01800 € | 18,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01242 € | 49,68 € |
8.000 | 0,01135 € | 90,80 € |
12.000 | 0,01082 € | 129,84 € |
20.000 | 0,01023 € | 204,60 € |
28.000 | 0,00988 € | 276,64 € |
40.000 | 0,00955 € | 382,00 € |
48.000 | 0,00939 € | 450,72 € |
96.000 | 0,00887 € | 851,52 € |
100.000 | 0,00884 € | 884,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |