KGM21BCG2A821KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 6.275
Unit Price: 0,52000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.100
Unit Price: 0,44000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.659
Unit Price: 0,19000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,04586 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,03195 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,06764 €
Datasheet

Similar


KYOCERA AVX
In Stock: 5.651
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,04675 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,18584 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04098 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03566 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,35679 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,19277 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,18584 €
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A821KT

DigiKey Part Number
478-KGM21BCG2A821KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG2A821KT
Description
CAP CER 820PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A821KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05346 €213,84 €
Manufacturers Standard Package
Unit Price without VAT:0,05346 €
Unit Price with VAT:0,06362 €