
KGM21BCG2A821GT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A821GTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A821GTCT-ND - Cut Tape (CT) 478-KGM21BCG2A821GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A821GT |
Description | CAP CER 820PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A821GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,26800 € | 2,68 € |
50 | 0,20060 € | 10,03 € |
100 | 0,18000 € | 18,00 € |
500 | 0,14528 € | 72,64 € |
1.000 | 0,13458 € | 134,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,13174 € | 526,96 € |
8.000 | 0,12527 € | 1.002,16 € |
12.000 | 0,12203 € | 1.464,36 € |
20.000 | 0,11844 € | 2.368,80 € |
28.000 | 0,11634 € | 3.257,52 € |
40.000 | 0,11432 € | 4.572,80 € |
48.000 | 0,11337 € | 5.441,76 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |