Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

08051C821KAT2A | |
|---|---|
DigiKey Part Number | 08051C821KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051C821KAT2A |
Description | CAP CER 820PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C821KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C821JAT2A | KYOCERA AVX | 0 | 08051C821JAT2A-ND | 0,04544 € | Upgrade |
| 08052C821JAT2A | KYOCERA AVX | 0 | 08052C821JAT2A-ND | 0,06702 € | Upgrade |
| 08052C821KAT2A | KYOCERA AVX | 4.176 | 478-10456-1-ND | 0,22000 € | Upgrade |
| KGM21BCG2A821FT | KYOCERA AVX | 170 | 478-KGM21BCG2A821FTCT-ND | 0,54000 € | Upgrade |
| KGM21BCG2A821JT | KYOCERA AVX | 11.066 | 478-KGM21BCG2A821JTCT-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03390 € | 271,20 € |
| Unit Price without VAT: | 0,03390 € |
|---|---|
| Unit Price with VAT: | 0,04034 € |





