KGM05ACG1H101FN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,97305 €

Parametric Equivalent


KYOCERA AVX
In Stock: 155.888
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 87.445
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.488
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.710
Unit Price: 1,14000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 310.108
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,54220 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,32254 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,37652 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 21.644
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 192.214
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 207.118
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 193.592
Unit Price: 0,09000 €
Datasheet
0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H101FN

DigiKey Part Number
478-KGM05ACG1H101FNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1H101FN
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H101FN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,01809 €904,50 €
Manufacturers Standard Package
Unit Price without VAT:0,01809 €
Unit Price with VAT:0,02153 €