Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent

C0402C101F5GALTU | |
|---|---|
DigiKey Part Number | 399-C0402C101F5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C101F5GALTU |
Description | CAP CER 100PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101F5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C101F1GAC | KEMET | 0 | C0402C101F1GAC-ND | 0,33588 € | Upgrade |
| C0402C101F5GACAUTO | KEMET | 74.999 | 399-17524-1-ND | 1,18000 € | Parametric Equivalent |
| C0402C101F5GACTU | KEMET | 271.377 | 399-14154-1-ND | 1,17000 € | Parametric Equivalent |
| C0402T101F5GCL | KEMET | 0 | 399-C0402T101F5GCL-ND | 2,05759 € | Parametric Equivalent |
| C0402T101F5GCL3884TU | KEMET | 0 | 399-C0402T101F5GCL3884TUTR-ND | 1,44112 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,52056 € | 5.205,60 € |
| Unit Price without VAT: | 0,52056 € |
|---|---|
| Unit Price with VAT: | 0,61947 € |









