
AC0402FRNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN101TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN101CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FRNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04170 € | 4,17 € |
| 500 | 0,03120 € | 15,60 € |
| 1.000 | 0,02797 € | 27,97 € |
| 2.500 | 0,02472 € | 61,80 € |
| 5.000 | 0,02253 € | 112,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01389 € | 138,90 € |
| 20.000 | 0,01285 € | 257,00 € |
| 30.000 | 0,01279 € | 383,70 € |
| 50.000 | 0,01271 € | 635,50 € |
| 70.000 | 0,01267 € | 886,90 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

