KGM05ACG1E101GH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 8.850
Unit Price: 0,40000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.429
Unit Price: 0,39000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 43.677
Unit Price: 0,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 288.945
Unit Price: 0,12000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.581
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,33900 €
Datasheet

Upgrade


KEMET
In Stock: 5.635
Unit Price: 1,12000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,53850 €
Datasheet

Upgrade


KEMET
In Stock: 13.753
Unit Price: 0,77000 €
Datasheet

Upgrade


KEMET
In Stock: 22.166
Unit Price: 0,68000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 14.734
Unit Price: 0,33000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 8.200
Unit Price: 0,31000 €
Datasheet

Upgrade


YAGEO
In Stock: 76.334
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E101GH

DigiKey Part Number
478-KGM05ACG1E101GHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1E101GH
Description
CAP CER 100PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E101GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10673 €1.067,30 €
Manufacturers Standard Package
Unit Price without VAT:0,10673 €
Unit Price with VAT:0,12701 €