
C0402C101G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C101G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C101G5GACTUCT-ND - Cut Tape (CT) 399-C0402C101G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101G5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,34240 € | 17,12 € |
| 100 | 0,31070 € | 31,07 € |
| 500 | 0,25712 € | 128,56 € |
| 1.000 | 0,24056 € | 240,56 € |
| 2.500 | 0,22308 € | 557,70 € |
| 5.000 | 0,21255 € | 1.062,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20388 € | 2.038,80 € |
| 20.000 | 0,19674 € | 3.934,80 € |
| 30.000 | 0,19316 € | 5.794,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

