F751A337MDC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.690
Unit Price: 1,47000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 137
Unit Price: 1,56000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 4,78000 €
Datasheet

Direct


KEMET
In Stock: 428
Unit Price: 4,91000 €
Datasheet

Direct


KEMET
In Stock: 605
Unit Price: 5,41000 €
Datasheet

Direct


Vishay Sprague
In Stock: 229
Unit Price: 2,05000 €
Datasheet
330 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F751A337MDC

DigiKey Part Number
478-8087-2-ND - Tape & Reel (TR)
478-8087-1-ND - Cut Tape (CT)
478-8087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F751A337MDC
Description
CAP TANT 330UF 20% 10V 2917
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
F751A337MDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 €2,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,12088 €560,44 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €