


245861010004829+ | |
|---|---|
DigiKey Part Number | 478-245861010004829+TR-ND - Tape & Reel (TR) 478-245861010004829+CT-ND - Cut Tape (CT) 478-245861010004829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245861010004829+ |
Description | RECPT - 0.35MM PITCH - 10 POS 0. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 245861010004829+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,23500 € | 23,50 € |
| 500 | 0,20972 € | 104,86 € |
| 1.000 | 0,19970 € | 199,70 € |
| 5.000 | 0,17825 € | 891,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,14028 € | 2.104,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |











