
TPSM33620S3QRDNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPSM33620S3QRDNRQ1TR-ND - Tape & Reel (TR) 296-TPSM33620S3QRDNRQ1CT-ND - Cut Tape (CT) 296-TPSM33620S3QRDNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM33620S3QRDNRQ1 |
Description | AUTOMOTIVE, 3V TO 36V INPUT, 2A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 3V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 6.6 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 11-PowerFQFN Module | |
Size / Dimension | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | |
Supplier Device Package | 11-QFN-FCMOD (4.5x3.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,15800 € | 21,58 € |
| 25 | 1,97960 € | 49,49 € |
| 100 | 1,78280 € | 178,28 € |
| 250 | 1,68904 € | 422,26 € |
| 500 | 1,63252 € | 816,26 € |
| 1.000 | 1,58600 € | 1.586,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,52855 € | 4.585,65 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |






