


145861010024829+ | |
|---|---|
DigiKey Part Number | 478-145861010024829+TR-ND - Tape & Reel (TR) 478-145861010024829+CT-ND - Cut Tape (CT) 478-145861010024829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145861010024829+ |
Description | PLUG - 0.35MM PITCH - 10 POS 0.6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,31650 € | 31,65 € |
| 500 | 0,28254 € | 141,27 € |
| 1.000 | 0,26903 € | 269,03 € |
| 5.000 | 0,24014 € | 1.200,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,19433 € | 2.914,95 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


