12101C104JAT2M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,22155 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.952
Unit Price: 0,59000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,34433 €
Datasheet

Direct


KEMET
In Stock: 10.499
Unit Price: 0,70000 €
Datasheet

Direct


YAGEO
In Stock: 20.691
Unit Price: 0,55000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,24418 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34433 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,34433 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,43657 €
Datasheet

Upgrade


KEMET
In Stock: 5.613
Unit Price: 3,40000 €
Datasheet

Upgrade


KEMET
In Stock: 1.160
Unit Price: 4,44000 €
Datasheet

Upgrade


KEMET
In Stock: 1.374
Unit Price: 0,80000 €
Datasheet

Upgrade


KEMET
In Stock: 2.157
Unit Price: 1,17000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,00000 €
Datasheet
1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C104JAT2M

DigiKey Part Number
12101C104JAT2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12101C104JAT2M
Description
CAP CER 0.1UF 100V X7R 1210
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12101C104JAT2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.