
KGM32HR72D104JU | |
|---|---|
DigiKey Part Number | 478-KGM32HR72D104JUTR-ND - Tape & Reel (TR) 478-KGM32HR72D104JUCT-ND - Cut Tape (CT) 478-KGM32HR72D104JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HR72D104JU |
Description | CAP CER 0.1UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32HR72D104JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27840 € | 13,92 € |
| 100 | 0,25170 € | 25,17 € |
| 500 | 0,22776 € | 113,88 € |
| 1.000 | 0,19375 € | 193,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17192 € | 343,84 € |
| 4.000 | 0,16699 € | 667,96 € |
| 6.000 | 0,16362 € | 981,72 € |
| 10.000 | 0,16017 € | 1.601,70 € |
| 14.000 | 0,15794 € | 2.211,16 € |
| 20.000 | 0,15749 € | 3.149,80 € |
| 24.000 | 0,15551 € | 3.732,24 € |
| 48.000 | 0,15256 € | 7.322,88 € |
| 50.000 | 0,15230 € | 7.615,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

