
C1210C104JARACTU | |
---|---|
DigiKey Part Number | 399-C1210C104JARACTUTR-ND - Tape & Reel (TR) 399-C1210C104JARACTUCT-ND - Cut Tape (CT) 399-C1210C104JARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104JARACTU |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104JARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,17000 € | 1,17 € |
10 | 0,72900 € | 7,29 € |
50 | 0,60280 € | 30,14 € |
100 | 0,53420 € | 53,42 € |
500 | 0,47592 € | 237,96 € |
1.000 | 0,45023 € | 450,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,42253 € | 1.056,33 € |
5.000 | 0,39959 € | 1.997,95 € |
7.500 | 0,39433 € | 2.957,47 € |
12.500 | 0,38758 € | 4.844,75 € |
17.500 | 0,38413 € | 6.722,28 € |
Unit Price without VAT: | 1,17000 € |
---|---|
Unit Price with VAT: | 1,39230 € |