
1206ZC105JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71A105JUTR-ND - Tape & Reel (TR) 478-KGM31HR71A105JUCT-ND - Cut Tape (CT) 478-KGM31HR71A105JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZC105JAT2A |
Description | CAP CER 1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZC105JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C105JAT2A | KYOCERA AVX | 1.074 | 478-KGM31HR72A105JUCT-ND | 0,74000 € | Upgrade |
| C1206C105J8RACTU | KEMET | 2.500 | 399-C1206C105J8RACTUCT-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33240 € | 16,62 € |
| 100 | 0,30140 € | 30,14 € |
| 500 | 0,24920 € | 124,60 € |
| 1.000 | 0,23305 € | 233,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16100 € | 483,00 € |
| 6.000 | 0,15301 € | 918,06 € |
| 9.000 | 0,14901 € | 1.341,09 € |
| 15.000 | 0,14458 € | 2.168,70 € |
| 21.000 | 0,14198 € | 2.981,58 € |
| 30.000 | 0,13949 € | 4.184,70 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

