
C1206C105J8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105J8RACTUTR-ND - Tape & Reel (TR) 399-C1206C105J8RACTUCT-ND - Cut Tape (CT) 399-C1206C105J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105J8RACTU |
Description | CAP CER 1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105J8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57700 € | 5,77 € |
| 50 | 0,44960 € | 22,48 € |
| 100 | 0,41040 € | 41,04 € |
| 500 | 0,34404 € | 172,02 € |
| 1.000 | 0,32353 € | 323,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30188 € | 754,70 € |
| 5.000 | 0,28882 € | 1.444,10 € |
| 7.500 | 0,28228 € | 2.117,10 € |
| 12.500 | 0,27503 € | 3.437,88 € |
| 17.500 | 0,27079 € | 4.738,82 € |
| 25.000 | 0,26671 € | 6.667,75 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

