109159006101116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109159006101916

DigiKey Part Number
478-12996-2-ND - Tape & Reel (TR)
478-12996-1-ND - Cut Tape (CT)
478-12996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
109159006101916
Description
CONN SSL PLUG 6POS 3MM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 6 Position Plug Board to Board 0.118" (3.00mm) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board
Connector Type
Plug
Number of Positions
6
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.118" (3.00mm)
Fastening Type
-
Features
Solder Retention
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125V
Current Rating (Amps)
5A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,86000 €8,60 €
1000,73100 €73,10 €
5000,65248 €326,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,61887 €866,42 €
2.8000,58934 €1.650,15 €
4.2000,57273 €2.405,47 €
7.0000,55247 €3.867,29 €
9.8000,53952 €5.287,30 €
14.0000,52613 €7.365,82 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €