139159006101916
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
139159006101916
139159006101916
139159006101916

139159006101916

DigiKey Part Number
478-12870-2-ND - Tape & Reel (TR)
478-12870-1-ND - Cut Tape (CT)
478-12870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
139159006101916
Description
CONN SSL PLUG 6POS 3MM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 6 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Plug
Number of Positions
6
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.118" (3.00mm)
Fastening Type
-
Features
Pick and Place Cap, Solder Retention
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125V
Current Rating (Amps)
5A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,35000 €13,50 €
1001,14730 €114,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,02009 €714,06 €
1.4000,97140 €1.359,96 €
2.1000,94401 €1.982,42 €
3.5000,91062 €3.187,17 €
4.9000,88928 €4.357,47 €
7.0000,86721 €6.070,47 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €