
209159006101916 | |
|---|---|
DigiKey Part Number | 478-12997-2-ND - Tape & Reel (TR) 478-12997-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 209159006101916 |
Description | CONN SSL SOCKET 6POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Socket | |
Number of Positions | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,21700 € | 12,17 € |
| 100 | 1,03440 € | 103,44 € |
| 500 | 0,92324 € | 461,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,72976 € | 1.021,66 € |
| 2.800 | 0,70960 € | 1.986,88 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |



