08056D105MAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 21.331
Unit Price: 0,58000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1
Unit Price: 0,48000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.027
Unit Price: 0,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.489
Unit Price: 0,31000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03877 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03443 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,46281 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.361
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.695
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02775 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04728 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,44006 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.840
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,01947 €
Datasheet
1 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056D105MAT4A

DigiKey Part Number
08056D105MAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08056D105MAT4A
Description
CAP CER 1UF 6.3V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056D105MAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08053D105KAT2AKYOCERA AVX21.331478-KGM21AR51E105KUCT-ND0,58000 €Upgrade
08053D105MAT2AKYOCERA AVX1478-KGM21AR51E105MUCT-ND0,48000 €Upgrade
08055D105KAT2AKYOCERA AVX3.027478-KGM21AR51H105KUCT-ND0,45000 €Upgrade
08055D105MAT2AKYOCERA AVX3.489478-KGM21AR51H105MUCT-ND0,31000 €Upgrade
08056D105KAT2AKYOCERA AVX008056D105KAT2A-ND0,03877 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,33994 €3.399,40 €
Manufacturers Standard Package
Unit Price without VAT:0,33994 €
Unit Price with VAT:0,40453 €