Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08055C271MAT2A | |
|---|---|
DigiKey Part Number | 08055C271MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055C271MAT2A |
Description | CAP CER 270PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C271MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C271JAT2A | KYOCERA AVX | 0 | 08051C271JAT2A-ND | 0,04715 € | Upgrade |
| 08052C271JAT2A | KYOCERA AVX | 0 | 08052C271JAT2A-ND | 0,04817 € | Upgrade |
| 08052C271KAT2A | KYOCERA AVX | 7.171 | 478-10449-1-ND | 0,18000 € | Upgrade |
| 08055C271JAT2A | KYOCERA AVX | 0 | 08055C271JAT2A-ND | 0,04715 € | Upgrade |
| 08055C271KAT2A | KYOCERA AVX | 19.511 | 478-1364-1-ND | 0,16000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02897 € | 231,76 € |
| Unit Price without VAT: | 0,02897 € |
|---|---|
| Unit Price with VAT: | 0,03447 € |



