
KGM21BCG2A271FT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A271FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A271FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A271FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A271FT |
Description | CAP CER 270PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A271FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,27800 € | 2,78 € |
50 | 0,20900 € | 10,45 € |
100 | 0,18780 € | 18,78 € |
500 | 0,15194 € | 75,97 € |
1.000 | 0,14086 € | 140,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,12675 € | 507,00 € |
8.000 | 0,12046 € | 963,68 € |
12.000 | 0,11731 € | 1.407,72 € |
20.000 | 0,11382 € | 2.276,40 € |
28.000 | 0,11177 € | 3.129,56 € |
40.000 | 0,10981 € | 4.392,40 € |
48.000 | 0,10888 € | 5.226,24 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |