
KGM21BCG2A271JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A271JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A271JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A271JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A271JT |
Description | CAP CER 270PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A271JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,09900 € | 0,99 € |
50 | 0,07020 € | 3,51 € |
100 | 0,06140 € | 6,14 € |
500 | 0,04696 € | 23,48 € |
1.000 | 0,04248 € | 42,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02677 € | 107,08 € |
8.000 | 0,02470 € | 197,60 € |
12.000 | 0,02457 € | 294,84 € |
20.000 | 0,02442 € | 488,40 € |
28.000 | 0,02433 € | 681,24 € |
40.000 | 0,02424 € | 969,60 € |
48.000 | 0,02420 € | 1.161,60 € |
96.000 | 0,02405 € | 2.308,80 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |