
06035J8R2BBSTR | |
---|---|
DigiKey Part Number | 478-4465-2-ND - Tape & Reel (TR) 478-4465-1-ND - Cut Tape (CT) 478-4465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J8R2BBSTR |
Description | CAP THIN FILM 8.2PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J8R2BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 8.2 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,02000 € | 1,02 € |
10 | 0,63500 € | 6,35 € |
50 | 0,52200 € | 26,10 € |
100 | 0,47830 € | 47,83 € |
500 | 0,40446 € | 202,23 € |
1.000 | 0,38164 € | 381,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,34888 € | 1.046,64 € |
6.000 | 0,33510 € | 2.010,60 € |
9.000 | 0,32809 € | 2.952,81 € |
15.000 | 0,32056 € | 4.808,40 € |
21.000 | 0,31608 € | 6.637,68 € |
Unit Price without VAT: | 1,02000 € |
---|---|
Unit Price with VAT: | 1,21380 € |