
SDM40E20LAQ-7 | |
|---|---|
DigiKey Part Number | 31-SDM40E20LAQ-7TR-ND - Tape & Reel (TR) 31-SDM40E20LAQ-7CT-ND - Cut Tape (CT) 31-SDM40E20LAQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM40E20LAQ-7 |
Description | DIODE ARR SCHOTT 20V 400MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 20 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 310 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19740 € | 19,74 € |
| 500 | 0,14892 € | 74,46 € |
| 1.000 | 0,13326 € | 133,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10468 € | 314,04 € |
| 6.000 | 0,09846 € | 590,76 € |
| 9.000 | 0,09526 € | 857,34 € |
| 15.000 | 0,08968 € | 1.345,20 € |
| 21.000 | 0,08963 € | 1.882,23 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



