


GD05MPS17J-TR | |
|---|---|
DigiKey Part Number | 1913-GD05MPS17J-TR-ND - Tape & Reel (TR) 1913-GD05MPS17J-TRCT-ND - Cut Tape (CT) 1913-GD05MPS17J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD05MPS17J-TR |
Description | DIODE SIL CARB 1700V 15A TO2637 |
Customer Reference | |
Detailed Description | Diode 1700 V 15A Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 1700 V |
Part Status Obsolete | Capacitance @ Vr, F 361pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1700 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package TO-263-7 |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 5 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 4,96000 € | 49,60 € |
| 100 | 3,63770 € | 363,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,94851 € | 2.358,81 € |
| 1.600 | 2,88966 € | 4.623,46 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |



