06035C561JAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 5.258
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,04481 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7.414
Unit Price: 0,15000 €
Datasheet

Direct


KEMET
In Stock: 25.624
Unit Price: 0,30000 €
Datasheet

Direct


YAGEO
In Stock: 15.796
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04551 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03969 €
Datasheet

Upgrade


KEMET
In Stock: 3.950
Unit Price: 0,33000 €
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C561JAT4A

DigiKey Part Number
06035C561JAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035C561JAT4A
Description
CAP CER 560PF 50V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C561JAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02654 €265,40 €
Manufacturers Standard Package
Unit Price without VAT:0,02654 €
Unit Price with VAT:0,03158 €