


C0603C561J1RACTU | |
---|---|
DigiKey Part Number | 399-C0603C561J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C561J1RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C561J1RACTU |
Description | CAP CER 560PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561J1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,20000 € | 2,00 € |
50 | 0,14780 € | 7,39 € |
100 | 0,13160 € | 13,16 € |
500 | 0,10462 € | 52,31 € |
1.000 | 0,09628 € | 96,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07909 € | 316,36 € |
8.000 | 0,07668 € | 613,44 € |
12.000 | 0,07503 € | 900,36 € |
20.000 | 0,07424 € | 1.484,80 € |
28.000 | 0,07274 € | 2.036,72 € |
40.000 | 0,07129 € | 2.851,60 € |
48.000 | 0,07060 € | 3.388,80 € |
96.000 | 0,06829 € | 6.555,84 € |
100.000 | 0,06821 € | 6.821,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |