


C0603C561J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C561J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C561J5RACTUCT-ND - Cut Tape (CT) 399-C0603C561J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C561J5RACTU |
Description | CAP CER 560PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13740 € | 6,87 € |
| 100 | 0,12220 € | 12,22 € |
| 500 | 0,09654 € | 48,27 € |
| 1.000 | 0,08864 € | 88,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07679 € | 307,16 € |
| 8.000 | 0,07238 € | 579,04 € |
| 12.000 | 0,07018 € | 842,16 € |
| 20.000 | 0,06773 € | 1.354,60 € |
| 28.000 | 0,06630 € | 1.856,40 € |
| 40.000 | 0,06493 € | 2.597,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

