06035A161FAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,90302 €
Datasheet

Direct


KYOCERA AVX
In Stock: 40.406
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18.279
Unit Price: 0,76000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,33562 €
Datasheet

Direct


KEMET
In Stock: 3.403
Unit Price: 0,86000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,40845 €
Datasheet

Direct


KEMET
In Stock: 4.268
Unit Price: 0,99000 €
Datasheet

Direct


TDK
In Stock: 8.136
Unit Price: 0,31000 €
Datasheet

Direct


YAGEO
In Stock: 4.048
Unit Price: 0,14000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 7.962
Unit Price: 0,25000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04902 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,33562 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 2.730
Unit Price: 0,99000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,33562 €
Datasheet
160 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A161FAT2A

DigiKey Part Number
06035A161FAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A161FAT2A
Description
CAP CER 160PF 50V NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
160 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A161FAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A151FA12AKYOCERA AVX006035A151FA12A-ND0,90302 €Direct
KGM15ACG1H151FTKYOCERA AVX40.406478-KGM15ACG1H151FTCT-ND0,16000 €Direct
KGM15ACG2A151FTKYOCERA AVX18.279478-KGM15ACG2A151FTCT-ND0,76000 €Upgrade
0603J0500151FCTKnowles Syfer00603J0500151FCT-ND0,33562 €Direct
C0603C151F5GACTUKEMET3.403399-C0603C151F5GACTUCT-ND0,86000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08992 €359,68 €
Manufacturers Standard Package
Unit Price without VAT:0,08992 €
Unit Price with VAT:0,10700 €