
C0603C151F5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C151F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C151F5GACTUCT-ND - Cut Tape (CT) 399-C0603C151F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | KEMET |
Manufacturer Product Number | C0603C151F5GACTU |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C151F5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,51200 € | 5,12 € |
50 | 0,38340 € | 19,17 € |
100 | 0,31780 € | 31,78 € |
500 | 0,28034 € | 140,17 € |
1.000 | 0,27682 € | 276,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,25397 € | 1.015,88 € |
8.000 | 0,25151 € | 2.012,08 € |
12.000 | 0,25070 € | 3.008,40 € |
20.000 | 0,24507 € | 4.901,40 € |
28.000 | 0,24163 € | 6.765,64 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,98770 € |