
VJ0603A151FXACW1BC | |
---|---|
DigiKey Part Number | 720-1657-2-ND - Tape & Reel (TR) 720-1657-1-ND - Cut Tape (CT) 720-1657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A151FXACW1BC |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A151FXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,13600 € | 1,36 € |
50 | 0,09880 € | 4,94 € |
100 | 0,08730 € | 8,73 € |
500 | 0,06794 € | 33,97 € |
1.000 | 0,06197 € | 61,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04759 € | 190,36 € |
8.000 | 0,04538 € | 363,04 € |
12.000 | 0,04427 € | 531,24 € |
20.000 | 0,04404 € | 880,80 € |
28.000 | 0,04301 € | 1.204,28 € |
40.000 | 0,04287 € | 1.714,80 € |
48.000 | 0,04280 € | 2.054,40 € |
96.000 | 0,04193 € | 4.025,28 € |
100.000 | 0,04184 € | 4.184,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |