0402YD105KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 51.959
Unit Price: 0,26000 €
Datasheet

Upgrade


TDK
In Stock: 6.883
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 286.425
Unit Price: 0,11000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 488.741
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 45.842
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 350.444
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 41.152
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 43.466
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00514 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 7.775.892
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1.041.133
Unit Price: 0,08000 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,08000 €
Datasheet
1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YD105KAT2A

DigiKey Part Number
478-KGM05AR51C105KHTR-ND - Tape & Reel (TR)
478-KGM05AR51C105KHCT-ND - Cut Tape (CT)
478-KGM05AR51C105KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YD105KAT2A
Description
CAP CER 1UF 16V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YD105KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402YD105KAT2AKYOCERA AVX0478-KGM05AR51C105KHCT-ND0,26000 €Parametric Equivalent
KGM05AR51C105KNKYOCERA AVX51.959478-KGM05AR51C105KNCT-ND0,26000 €Parametric Equivalent
C1005X5R1E105K050BCTDK6.883445-9066-1-ND0,08000 €Upgrade
C1005X5R1V105K050BCTDK286.425445-9073-1-ND0,11000 €Upgrade
CL05A105KA5NQNCSamsung Electro-Mechanics01276-1445-1-ND0,14000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15600 €1,56 €
500,11300 €5,65 €
1000,10010 €10,01 €
5000,07836 €39,18 €
1.0000,07164 €71,64 €
2.5000,06455 €161,38 €
5.0000,06029 €301,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05678 €567,80 €
20.0000,05389 €1.077,80 €
30.0000,05244 €1.573,20 €
50.0000,05084 €2.542,00 €
70.0000,04990 €3.493,00 €
100.0000,04900 €4.900,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €