


C1005X5R1E105K050BC | |
|---|---|
DigiKey Part Number | 445-9066-2-ND - Tape & Reel (TR) 445-9066-1-ND - Cut Tape (CT) 445-9066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E105K050BC |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E105K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02920 € | 1,46 € |
| 100 | 0,02520 € | 2,52 € |
| 500 | 0,01836 € | 9,18 € |
| 1.000 | 0,01627 € | 16,27 € |
| 2.500 | 0,01407 € | 35,17 € |
| 5.000 | 0,01275 € | 63,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01014 € | 101,40 € |
| 20.000 | 0,01004 € | 200,80 € |
| 30.000 | 0,00999 € | 299,70 € |
| 50.000 | 0,00993 € | 496,50 € |
| 70.000 | 0,00974 € | 681,80 € |
| 100.000 | 0,00945 € | 945,00 € |
| 120.000 | 0,00932 € | 1.118,40 € |
| 240.000 | 0,00906 € | 2.174,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

