Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

0402YC561MAT2A | |
|---|---|
DigiKey Part Number | 0402YC561MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402YC561MAT2A |
Description | CAP CER 560PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YC561MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023C561JAT2A | KYOCERA AVX | 24.961 | 478-04023C561JAT2ACT-ND | 0,08000 € | Upgrade |
| 04023C561KAT2A | KYOCERA AVX | 7.394 | 478-12624-1-ND | 0,08000 € | Upgrade |
| 04023C561KAT4A | KYOCERA AVX | 0 | 04023C561KAT4A-ND | 0,00463 € | Upgrade |
| 04023C561MAT2A | KYOCERA AVX | 0 | 04023C561MAT2A-ND | 0,03995 € | Upgrade |
| 04025C561JAT2A | KYOCERA AVX | 9.902 | 478-10128-1-ND | 0,26000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03995 € | 399,50 € |
| Unit Price without VAT: | 0,03995 € |
|---|---|
| Unit Price with VAT: | 0,04754 € |




