560 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C561JAT2A

DigiKey Part Number
478-10128-2-ND - Tape & Reel (TR)
478-10128-1-ND - Cut Tape (CT)
478-10128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C561JAT2A
Description
CAP CER 560PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C561JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C561G5GACTUKEMET12.135399-C0402C561G5GACTUCT-ND0,82000 €Upgrade
C0402C561J1GACTUKEMET10.190399-15338-1-ND0,39000 €Upgrade
C0402C561J5GACTUKEMET6.432399-C0402C561J5GACTUCT-ND0,34000 €Upgrade
C1005C0G2A561J050BCTDK27.053445-172647-1-ND0,12000 €Similar
UMK105CH561JV-FTaiyo Yuden19.080587-5092-1-ND0,08000 €Similar
In-Stock: 9.902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15400 €1,54 €
500,11220 €5,61 €
1000,09940 €9,94 €
5000,07768 €38,84 €
1.0000,07100 €71,00 €
2.5000,06397 €159,93 €
5.0000,05973 €298,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05625 €562,50 €
20.0000,05337 €1.067,40 €
30.0000,05194 €1.558,20 €
50.0000,05034 €2.517,00 €
70.0000,04941 €3.458,70 €
100.0000,04852 €4.852,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €