
C0402C561J1GACTU | |
---|---|
DigiKey Part Number | 399-15338-2-ND - Tape & Reel (TR) 399-15338-1-ND - Cut Tape (CT) 399-15338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C561J1GACTU |
Description | CAP CER 560PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C561J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,22800 € | 2,28 € |
50 | 0,16980 € | 8,49 € |
100 | 0,15190 € | 15,19 € |
500 | 0,12160 € | 60,80 € |
1.000 | 0,11224 € | 112,24 € |
2.500 | 0,10238 € | 255,95 € |
5.000 | 0,09644 € | 482,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,09174 € | 917,40 € |
20.000 | 0,08752 € | 1.750,40 € |
30.000 | 0,08550 € | 2.565,00 € |
50.000 | 0,08375 € | 4.187,50 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |