Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade



C0402C561M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C561M4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C561M4RACTU |
Description | CAP CER 560PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C561M4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C561G5GACTU | KEMET | 12.135 | 399-C0402C561G5GACTUCT-ND | 0,82000 € | Upgrade |
| C0402C561J3GACTU | KEMET | 17.880 | 399-14462-1-ND | 0,20000 € | Upgrade |
| C0402C561J3RACTU | KEMET | 0 | 399-C0402C561J3RACTUTR-ND | 0,08788 € | Upgrade |
| C0402C561J4GACTU | KEMET | 0 | 399-C0402C561J4GACTUTR-ND | 0,03894 € | Upgrade |
| C0402C561J4RACTU | KEMET | 0 | 399-C0402C561J4RACTUTR-ND | 0,08788 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06297 € | 629,70 € |
| Unit Price without VAT: | 0,06297 € |
|---|---|
| Unit Price with VAT: | 0,07493 € |




