



C0402C561K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C561K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C561K5RACTUCT-ND - Cut Tape (CT) 399-C0402C561K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C561K5RACTU |
Description | CAP CER 560PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C561K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03140 € | 3,14 € |
| 500 | 0,02312 € | 11,56 € |
| 1.000 | 0,02058 € | 20,58 € |
| 2.500 | 0,01790 € | 44,75 € |
| 5.000 | 0,01629 € | 81,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01497 € | 149,70 € |
| 20.000 | 0,01388 € | 277,60 € |
| 30.000 | 0,01334 € | 400,20 € |
| 50.000 | 0,01273 € | 636,50 € |
| 70.000 | 0,01238 € | 866,60 € |
| 100.000 | 0,01204 € | 1.204,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

