Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0201YA680JAT2A | |
|---|---|
DigiKey Part Number | 478-1024-2-ND - Tape & Reel (TR) 478-1024-1-ND - Cut Tape (CT) 478-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201YA680JAT2A |
Description | CAP CER 68PF 16V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201YA680JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08140 € | 4,07 € |
| 100 | 0,07160 € | 7,16 € |
| 500 | 0,05510 € | 27,55 € |
| 1.000 | 0,04999 € | 49,99 € |
| 2.500 | 0,04461 € | 111,52 € |
| 5.000 | 0,04138 € | 206,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03738 € | 560,70 € |
| 30.000 | 0,03543 € | 1.062,90 € |
| 45.000 | 0,03445 € | 1.550,25 € |
| 75.000 | 0,03336 € | 2.502,00 € |
| 105.000 | 0,03273 € | 3.436,65 € |
| 150.000 | 0,03212 € | 4.818,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |







