
009296005553906 | |
|---|---|
DigiKey Part Number | 478-9324-2-ND - Tape & Reel (TR) 478-9324-1-ND - Cut Tape (CT) 478-9324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296005553906 |
Description | CONN WIR POKE-IN 5P 18-26AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 5 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,11600 € | 11,16 € |
| 100 | 0,94820 € | 94,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,87693 € | 350,77 € |
| 800 | 0,83506 € | 668,05 € |
| 1.200 | 0,81151 € | 973,81 € |
| 2.000 | 0,78280 € | 1.565,60 € |
| 2.800 | 0,76443 € | 2.140,40 € |
| 4.000 | 0,74545 € | 2.981,80 € |
| 10.000 | 0,69883 € | 6.988,30 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |






