



009296004553906 | |
|---|---|
DigiKey Part Number | 478-9323-2-ND - Tape & Reel (TR) 478-9323-1-ND - Cut Tape (CT) 478-9323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296004553906 |
Description | CONN WIR POKE-IN 4P 18-26AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009296004553906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92200 € | 9,22 € |
| 100 | 0,78340 € | 78,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,72453 € | 289,81 € |
| 800 | 0,68995 € | 551,96 € |
| 1.200 | 0,67049 € | 804,59 € |
| 2.000 | 0,64676 € | 1.293,52 € |
| 2.800 | 0,63159 € | 1.768,45 € |
| 4.000 | 0,61591 € | 2.463,64 € |
| 10.000 | 0,57738 € | 5.773,80 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |











